Image for A72S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A72S

DigiKey Part Number
A72S-ND
Manufacturer
Manufacturer Product Number
A72S
Description
RF ANT 72MHZ WHIP STR NMO CONN
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight NMO Connector Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Bulk
Part Status
Obsolete
RF Family/Standard
-
Frequency Group
VHF (f < 300MHz)
Frequency (Center/Band)
72MHz
Frequency Range
-
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
-
Features
-
Termination
NMO
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.