
A703ZS | |
|---|---|
DigiKey Part Number | 1111-A703ZS-ND |
Manufacturer | |
Manufacturer Product Number | A703ZS |
Description | A703ZS (FAA/PMA)=RELAY |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 400 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 400 A | |
Switching Voltage | 28VDC - Nom | |
Features | Auxiliary Contacts | |
Termination Style | Stud | |
Operating Temperature | -55°C ~ 71°C | |
Must Operate Voltage | 12 VDC | |
Must Release Voltage | 0.5 VDC | |
Contact Material | - | |
Operate Time | 35 ms | |
Release Time | 35 ms | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 9.482,37000 € | 18.964,74 € |
| Unit Price without VAT: | 9.482,37000 € |
|---|---|
| Unit Price with VAT: | 11.284,02030 € |

