Parametric Equivalent

A703D | |
|---|---|
DigiKey Part Number | 1111-A703D-ND |
Manufacturer | |
Manufacturer Product Number | A703D |
Description | A703D=RELAY |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 400 A 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Switching Voltage 28VDC - Nom |
Manufacturer TE Connectivity AMP Connectors | Features Auxiliary Contacts |
Series | Termination Style Stud |
Packaging Bulk | Operating Temperature -55°C ~ 71°C |
Part Status Active | Must Operate Voltage 12 VDC |
Mounting Type Chassis Mount | Must Release Voltage 0.5 VDC |
Coil Voltage 28VDC | Operate Time 35 ms |
Contact Form SPST-NO (1 Form A) | Release Time 35 ms |
Contact Rating (Current) 400 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A703 | TE Connectivity | 0 | 1111-A703-ND | 31.366,42000 € | Parametric Equivalent |
| A703FSS | TE Connectivity | 0 | 1111-A703FSS-ND | 11.669,07000 € | Parametric Equivalent |
| 1616058-7 | TE Connectivity Aerospace, Defense and Marine | 0 | 1616058-7-ND | 19.668,46500 € | Parametric Equivalent |
| A703 | TE Connectivity Aerospace, Defense and Marine | 0 | A703TE-ND | 22.522,00000 € | Parametric Equivalent |
| A703D | TE Connectivity Aerospace, Defense and Marine | 0 | A703D-ND | 6.593,62500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 8.784,61000 € | 17.569,22 € |
| Unit Price without VAT: | 8.784,61000 € |
|---|---|
| Unit Price with VAT: | 10.453,68590 € |

