New Product
Image for A703CD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A703CD

DigiKey Part Number
1111-A703CD-ND
Manufacturer
Manufacturer Product Number
A703CD
Description
GENERAL PURPOSE RELAYS A703CD (F
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (1 Form A) 400 A 28VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Form
SPST-NO (1 Form A)
Manufacturer
TE Connectivity AMP Connectors
Contact Rating (Current)
400 A
Packaging
Bulk
Switching Voltage
28VDC - Max
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Chassis Mount
Coil Resistance
14Ohms
Coil Voltage
28VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
211.269,00500 €22.538,01 €
Unit Price without VAT:11.269,00500 €
Unit Price with VAT:13.410,11595 €