
A703B | |
|---|---|
DigiKey Part Number | 1111-A703B-ND |
Manufacturer | |
Manufacturer Product Number | A703B |
Description | POWER/SIGNAL RELAY SPST-NO 30VDC |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 400 A 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Switching Voltage 28VDC - Nom |
Manufacturer TE Connectivity AMP Connectors | Features Auxiliary Contacts |
Series | Termination Style Stud |
Packaging Bulk | Operating Temperature -55°C ~ 71°C |
Part Status Active | Must Operate Voltage 8 VDC |
Mounting Type Chassis Mount | Must Release Voltage 0.5 VDC |
Coil Voltage 28VDC | Operate Time 35 ms |
Contact Form SPST-NO (1 Form A) | Release Time 35 ms |
Contact Rating (Current) 400 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A703B | TE Connectivity Aerospace, Defense and Marine | 0 | A703B-ND | 19.739,85000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23.163,72000 € | 23.163,72 € |
| Unit Price without VAT: | 23.163,72000 € |
|---|---|
| Unit Price with VAT: | 27.564,82680 € |

