
A703AK | |
|---|---|
DigiKey Part Number | 1111-A703AK-ND |
Manufacturer | |
Manufacturer Product Number | A703AK |
Description | A703AK=RELAY |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 400 A 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Rating (Current) 400 A |
Manufacturer TE Connectivity AMP Connectors | Switching Voltage 28VDC - Nom |
Series | Termination Style Stud |
Packaging Bulk | Operating Temperature -67°C ~ 160°C |
Part Status Active | Operate Time 35 ms |
Mounting Type Chassis Mount | Release Time 35 ms |
Coil Voltage 28VDC | Coil Current 2 A |
Contact Form SPST-NO (1 Form A) | Coil Power 56W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A703AK | TE Connectivity Aerospace, Defense and Marine | 0 | A703AK-ND | 24.093,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33.705,48000 € | 33.705,48 € |
| Unit Price without VAT: | 33.705,48000 € |
|---|---|
| Unit Price with VAT: | 40.109,52120 € |

