
A701DA | |
|---|---|
DigiKey Part Number | 1111-A701DA-ND |
Manufacturer | |
Manufacturer Product Number | A701DA |
Description | GENERAL PURPOSE RELAYS CUTOUT RE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 400 A 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Switching Voltage 28VDC - Nom |
Manufacturer TE Connectivity AMP Connectors | Termination Style Stud |
Series | Operating Temperature -55°C ~ 71°C |
Packaging Bulk | Must Operate Voltage 15 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type Chassis Mount | Coil Current 350 mA |
Coil Voltage 28VDC | Coil Power 9.8W |
Contact Form SPST-NO (1 Form A) | Coil Resistance 80Ohms |
Contact Rating (Current) 400 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A701DA | TE Connectivity Aerospace, Defense and Marine | 0 | A701DA-ND | 26.690,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37.593,89000 € | 37.593,89 € |
| Unit Price without VAT: | 37.593,89000 € |
|---|---|
| Unit Price with VAT: | 44.736,72910 € |

