
A700ZG | |
|---|---|
DigiKey Part Number | 1111-A700ZG-ND |
Manufacturer | |
Manufacturer Product Number | A700ZG |
Description | A700ZG=RELAY |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 300 A 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Form SPST-NO (1 Form A) |
Manufacturer TE Connectivity AMP Connectors | Contact Rating (Current) 300 A |
Series | Switching Voltage 28VDC - Nom |
Packaging Bulk | Features Auxiliary Contacts |
Part Status Active | Termination Style Stud |
Mounting Type Chassis Mount | Operating Temperature -55°C ~ 71°C |
Coil Voltage 28VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A700AP | TE Connectivity | 0 | 1111-A700AP-ND | 24.180,38000 € | Parametric Equivalent |
| A700AP | TE Connectivity Aerospace, Defense and Marine | 0 | A700AP-ND | 17.655,31000 € | Parametric Equivalent |
| A700ZG | TE Connectivity Aerospace, Defense and Marine | 0 | A700ZG-ND | 22.058,82000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30.662,42000 € | 30.662,42 € |
| Unit Price without VAT: | 30.662,42000 € |
|---|---|
| Unit Price with VAT: | 36.488,27980 € |

