
A66BN | |
|---|---|
DigiKey Part Number | A66BN-ND |
Manufacturer | |
Manufacturer Product Number | A66BN |
Description | RF ANT 66MHZ WHIP STR BN CONN |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight BN Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 1.5 |
Packaging Bulk | Power - Max 50 W |
Part Status Obsolete | Termination BN |
Frequency Group VHF (f < 300MHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 66MHz | Height (Max) 10.500" (266.70mm) |
Antenna Type Whip, Straight | Base Product Number |

