
A450 | |
|---|---|
DigiKey Part Number | L994A450-ND |
Manufacturer | |
Manufacturer Product Number | A450 |
Description | RF ANT 450MHZ WHIP STR NMO BASE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer TE Connectivity | Number of Bands 1 |
Packaging Bulk | VSWR 1.5 |
Part Status Active | Gain 0dB |
Frequency Group UHF (300MHz ~ 1GHz) | Power - Max 200 W |
Frequency (Center/Band) 450MHz | Termination NMO |
Frequency Range 450MHz ~ 470MHz | Mounting Type Base Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 15,32650 € | 919,59 € |
| Unit Price without VAT: | 15,32650 € |
|---|---|
| Unit Price with VAT: | 18,23854 € |

