
A400DC | |
|---|---|
DigiKey Part Number | 1111-A400DC-ND |
Manufacturer | |
Manufacturer Product Number | A400DC |
Description | A400DC=CONTACTOR 400 AMP |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 400 A 28 ~ 32VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Auxiliary Contacts, Sealed - Fully |
Manufacturer TE Connectivity AMP Connectors | Termination Style Stud |
Series | Operating Temperature -55°C ~ 71°C |
Packaging Bulk | Must Operate Voltage 14 VDC |
Part Status Active | Must Release Voltage 1 VDC |
Mounting Type Chassis Mount | Operate Time 35 ms |
Coil Voltage 28 ~ 32VDC | Release Time 15 ms |
Contact Form SPST-NO (1 Form A) | Coil Current 600 mA |
Contact Rating (Current) 400 A | Coil Resistance 60Ohms |
Switching Voltage 29VDC - Nom |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A400DC | TE Connectivity Aerospace, Defense and Marine | 0 | A400DC-ND | 17.723,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24.293,17000 € | 24.293,17 € |
| Unit Price without VAT: | 24.293,17000 € |
|---|---|
| Unit Price with VAT: | 28.908,87230 € |

