
A150S-L | |
|---|---|
DigiKey Part Number | 994-A150S-L-ND |
Manufacturer | |
Manufacturer Product Number | A150S-L |
Description | RF ANT 162MHZ WHIP STR NMO 6" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 1.5 |
Packaging Bulk | Gain 0dB |
Part Status Active | Power - Max 200 W |
Frequency Group VHF (f < 300MHz) | Termination NMO |
Frequency (Center/Band) 162MHz | Mounting Type Base Mount |
Frequency Range 150MHz ~ 174MHz | Base Product Number |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,79000 € | 27,79 € |
| 10 | 22,49600 € | 224,96 € |
| 25 | 21,17360 € | 529,34 € |
| 100 | 19,72070 € | 1.972,07 € |
| 250 | 19,02804 € | 4.757,01 € |
| Unit Price without VAT: | 27,79000 € |
|---|---|
| Unit Price with VAT: | 33,07010 € |

