
A150-L | |
|---|---|
DigiKey Part Number | 994-A150-L-ND |
Manufacturer | |
Manufacturer Product Number | A150-L |
Description | RF ANT 162MHZ WHIP STR NMO BASE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 162MHz | |
Frequency Range | 150MHz ~ 174MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 0dB | |
Power - Max | 200 W | |
Features | - | |
Termination | NMO | |
Ingress Protection | - | |
Mounting Type | Base Mount | |
Height (Max) | 38.000" (965.20mm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 16,21525 € | 648,61 € |
| Unit Price without VAT: | 16,21525 € |
|---|---|
| Unit Price with VAT: | 19,29615 € |

