
A1077G | |
|---|---|
DigiKey Part Number | 1111-A1077G-ND |
Manufacturer | |
Manufacturer Product Number | A1077G |
Description | A1077G=RELAY |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 200 A 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 28VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 200 A | |
Switching Voltage | 28VDC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | 70Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 7.032,28000 € | 14.064,56 € |
| Unit Price without VAT: | 7.032,28000 € |
|---|---|
| Unit Price with VAT: | 8.368,41320 € |

