
A1077BB | |
|---|---|
DigiKey Part Number | 1111-A1077BB-ND |
Manufacturer | |
Manufacturer Product Number | A1077BB |
Description | A1077BB=CONTACTOR 200AMP DPST |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Contactor DPST-NO/NC (1 Form A, 1 Form B) 200 A 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Switching Voltage 28VDC - Nom |
Manufacturer TE Connectivity AMP Connectors | Features Auxiliary Contacts |
Series | Termination Style Stud |
Packaging Bulk | Operating Temperature -55°C ~ 71°C |
Part Status Active | Must Operate Voltage 18 VDC |
Mounting Type Chassis Mount | Must Release Voltage 0.5 VDC |
Coil Voltage 28VDC | Coil Current 560 mA |
Contact Form DPST-NO/NC (1 Form A, 1 Form B) | Coil Power 15.7W |
Contact Rating (Current) 200 A | Coil Resistance 50Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A1077BB | TE Connectivity Aerospace, Defense and Marine | 0 | A1077BB-ND | 17.546,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24.033,71000 € | 24.033,71 € |
| Unit Price without VAT: | 24.033,71000 € |
|---|---|
| Unit Price with VAT: | 28.600,11490 € |

