
A1077B1 | |
|---|---|
DigiKey Part Number | 1111-A1077B1-ND |
Manufacturer | |
Manufacturer Product Number | A1077B1 |
Description | A1077B1=CONTACTOR SPDT 200 AMP |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Contactor SPDT (1 Form C) 200 A 30VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Sealed - Fully |
Manufacturer TE Connectivity AMP Connectors | Termination Style Stud |
Packaging Bulk | Operating Temperature -55°C ~ 71°C |
Part Status Active | Must Operate Voltage 16.5 VDC |
Mounting Type Chassis Mount | Must Release Voltage 1 VDC |
Coil Voltage 30VDC | Coil Current 600 mA |
Contact Form SPDT (1 Form C) | Coil Power 18W |
Contact Rating (Current) 200 A | Coil Resistance 50Ohms |
Switching Voltage 28VDC - Nom |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A1077B1 | TE Connectivity Aerospace, Defense and Marine | 0 | A1077B1-ND | 22.453,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23.585,54000 € | 23.585,54 € |
| Unit Price without VAT: | 23.585,54000 € |
|---|---|
| Unit Price with VAT: | 28.066,79260 € |

