
9X9585-24-14P | |
|---|---|
DigiKey Part Number | 1111-9X9585-24-14P-ND |
Manufacturer | |
Manufacturer Product Number | 9X9585-24-14P |
Description | 9X9585-24-14P |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Dust Cap |
Datasheet | Datasheet |
Category | Contact Size 16 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Bayonet Lock |
Packaging Bulk | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Metal |
Type For Male Pins | Features Dust Cap |
Number of Positions 14 | Shielding Unshielded |
Shell Size - Insert 24-14 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 236,61320 € | 23.661,32 € |
| Unit Price without VAT: | 236,61320 € |
|---|---|
| Unit Price with VAT: | 281,56971 € |

