
94662-10-5PN | |
|---|---|
DigiKey Part Number | 1111-94662-10-5PN-ND |
Manufacturer | |
Manufacturer Product Number | 94662-10-5PN |
Description | HERM RECP |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Orientation N (Normal) |
Packaging Bag | Primary Material Metal |
Part Status Active | Shell Material Steel |
Connector Type | Shell Finish Tin |
Number of Positions 5 | Contact Finish - Mating Gold |
Shell Size - Insert 10-5 | Color Silver |
Mounting Type Panel Mount | Shielding |
Mounting Feature Flange | Contact Material Iron Alloy |
Termination Solder Cup |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 474,48280 € | 23.724,14 € |
| Unit Price without VAT: | 474,48280 € |
|---|---|
| Unit Price with VAT: | 564,63453 € |

