
9013-3-0101 | |
|---|---|
DigiKey Part Number | 1111-9013-3-0101-ND |
Manufacturer | |
Manufacturer Product Number | 9013-3-0101 |
Description | CIRCULAR MIL SPEC TOOLS HARDWAR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | - | |
For Use With/Related Products | - | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 0,70373 € | 105,56 € |
| Unit Price without VAT: | 0,70373 € |
|---|---|
| Unit Price with VAT: | 0,83744 € |

