
8PCV-20-006 | |
|---|---|
DigiKey Part Number | 1111-8PCV-20-006-ND |
Manufacturer | |
Manufacturer Product Number | 8PCV-20-006 |
Description | 8PCV-20-006=#8 TRIBARRIER TERM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 20 Circuit 0.438" (11.12mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 10-18 AWG |
Manufacturer TE Connectivity AMP Connectors | Top Termination Screws with Captive Plate |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 20 | Terminal Screw Finish Zinc |
Number of Wire Entries 20 | Mounting Type Through Hole |
Pitch 0.438" (11.12mm) | Operating Temperature -40°C ~ 120°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 30A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 36,08667 € | 108,26 € |
| Unit Price without VAT: | 36,08667 € |
|---|---|
| Unit Price with VAT: | 42,94314 € |

