Similar

8PCV-02-007 | |
|---|---|
DigiKey Part Number | 1111-8PCV-02-007-ND |
Manufacturer | |
Manufacturer Product Number | 8PCV-02-007 |
Description | 8PCV-02-007=8PCV-ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 10-18 AWG |
Manufacturer TE Connectivity AMP Connectors | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 2 | Terminal Screw Finish Zinc |
Number of Wire Entries 2 | Mounting Type Through Hole |
Pitch 0.438" (11.12mm) | Operating Temperature -40°C ~ 120°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 30A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTYK55102030 | On Shore Technology Inc. | 30 | ED2926-ND | 1,36000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,51722 € | 758,61 € |
| Unit Price without VAT: | 1,51722 € |
|---|---|
| Unit Price with VAT: | 1,80549 € |


