
8DBL-05-007 | |
|---|---|
DigiKey Part Number | 1111-8DBL-05-007-ND |
Manufacturer | |
Manufacturer Product Number | 8DBL-05-007 |
Description | 8DBL-05-007=8 SRS BARRIER STRP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 10-18 AWG |
Manufacturer TE Connectivity AMP Connectors | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Copper |
Number of Circuits 5 | Terminal Screw Finish Tin |
Number of Wire Entries 5 | Mounting Type Through Hole |
Pitch 0.438" (11.12mm) | Operating Temperature -40°C ~ 120°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 30A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 8,79017 € | 527,41 € |
| Unit Price without VAT: | 8,79017 € |
|---|---|
| Unit Price with VAT: | 10,46030 € |

