
7G7919-10 | |
|---|---|
DigiKey Part Number | 1111-7G7919-10-ND |
Manufacturer | |
Manufacturer Product Number | 7G7919-10 |
Description | SEAL PLUG SIZE 8 WHT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Plug, Sealing 8 White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Plug, Sealing | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | 8 | |
Material | Plastic | |
Features | - | |
Color | White | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | 0,77041 € | 10.785,74 € |
| Unit Price without VAT: | 0,77041 € |
|---|---|
| Unit Price with VAT: | 0,91679 € |

