
7G7917-16 | |
|---|---|
DigiKey Part Number | 1111-7G7917-16-ND |
Manufacturer | |
Manufacturer Product Number | 7G7917-16 |
Description | SEAL PLUG SIZE 16 BLU |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Plug, Sealing 16 Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Plug, Sealing | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | 16 | |
Material | Plastic | |
Features | - | |
Color | Blue | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,35971 € | 14.388,40 € |
| Unit Price without VAT: | 0,35971 € |
|---|---|
| Unit Price with VAT: | 0,42805 € |

