
797970-000 | |
|---|---|
DigiKey Part Number | 1111-797970-000-ND |
Manufacturer | |
Manufacturer Product Number | 797970-000 |
Description | ANSI STREET LIGHTING PHOTOCELLS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Photocell Controller 105 ~ 130VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Photocell Controller | |
Voltage - Supply | 105 ~ 130VAC | |
Number of Slots/Relays | - | |
Circuit | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 27,07667 € | 81,23 € |
| Unit Price without VAT: | 27,07667 € |
|---|---|
| Unit Price with VAT: | 32,22124 € |

