
796095-2 | |
|---|---|
DigiKey Part Number | 5831-796095-2-ND |
Manufacturer | |
Manufacturer Product Number | 796095-2 |
Description | CPC Connectors |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Number of Positions 4 |
Manufacturer TE Connectivity | Shell Size - Insert 11-4 |
Series | Mounting Type Panel Mount |
Packaging Retail Package | Mounting Feature Flange |
Part Status Active | Note Contacts Sold Separately |
Connector Type Receptacle Housing | Contact Shape Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 15,99556 € | 143,96 € |
| 27 | 13,97222 € | 377,25 € |
| 45 | 13,62400 € | 613,08 € |
| 90 | 13,30944 € | 1.197,85 € |
| Unit Price without VAT: | 15,99556 € |
|---|---|
| Unit Price with VAT: | 19,03472 € |

