
710025-5 | |
|---|---|
DigiKey Part Number | 1111-710025-5-ND |
Manufacturer | |
Manufacturer Product Number | 710025-5 |
Description | TERMINAL COMPRESSION LUG M10 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Threaded 1/0 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 710025-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Threaded | |
Wire Gauge | 1/0 AWG | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 4,45833 € | 133,75 € |
| Unit Price without VAT: | 4,45833 € |
|---|---|
| Unit Price with VAT: | 5,30541 € |

