
7032BBB | |
|---|---|
DigiKey Part Number | 1111-7032BBB-ND |
Manufacturer | |
Manufacturer Product Number | 7032BBB |
Description | 7032BBB=RLYSTDDBH2P240VAC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Off-Delay, On-Delay Time Delay Relay DPDT (2 Form C) 0.7 Sec ~ 7 Sec Delay 10A @ 240VAC Panel Mount |
Datasheet | Datasheet |
Category | Circuit DPDT (2 Form C) |
Manufacturer TE Connectivity AMP Connectors | Delay Time 0.7 Sec ~ 7 Sec |
Series | Contact Rating @ Voltage 10A @ 240VAC |
Packaging Bulk | Voltage - Supply 240VAC |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Off-Delay, On-Delay |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 3.704,35000 € | 7.408,70 € |
| Unit Price without VAT: | 3.704,35000 € |
|---|---|
| Unit Price with VAT: | 4.408,17650 € |

