
7024NC | |
|---|---|
DigiKey Part Number | 1111-7024NC-ND |
Manufacturer | |
Manufacturer Product Number | 7024NC |
Description | 7024NC=RLY STD OFF 4P 48VDC 15 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay 4PDT (4 Form C) 1.5 Sec ~ 15 Sec Delay 10A @ 240VAC Panel Mount |
Datasheet | Datasheet |
Category | Circuit 4PDT (4 Form C) |
Manufacturer TE Connectivity AMP Connectors | Delay Time 1.5 Sec ~ 15 Sec |
Series | Contact Rating @ Voltage 10A @ 240VAC |
Packaging Bulk | Voltage - Supply 48VDC |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Off-Delay |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 1.145,75000 € | 9.166,00 € |
| Unit Price without VAT: | 1.145,75000 € |
|---|---|
| Unit Price with VAT: | 1.363,44250 € |

