
7024MD | |
|---|---|
DigiKey Part Number | 1111-7024MD-ND |
Manufacturer | |
Manufacturer Product Number | 7024MD |
Description | 7024MD=RLY STD OFF 4P 28VDC 5 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay 4PDT (4 Form C) 5 Sec ~ 50 Sec Delay 10A @ 240VAC Panel Mount |
Datasheet | Datasheet |
Category | Circuit 4PDT (4 Form C) |
Manufacturer TE Connectivity AMP Connectors | Delay Time 5 Sec ~ 50 Sec |
Series | Contact Rating @ Voltage 10A @ 240VAC |
Packaging Bulk | Voltage - Supply 28VDC |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Off-Delay |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1.173,69000 € | 5.868,45 € |
| Unit Price without VAT: | 1.173,69000 € |
|---|---|
| Unit Price with VAT: | 1.396,69110 € |

