
7022WHM | |
|---|---|
DigiKey Part Number | 1111-7022WHM-ND |
Manufacturer | |
Manufacturer Product Number | 7022WHM |
Description | 7022WHM=RLY STD 2P OFF 96V 30M M |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay DPDT (2 Form C) 3 Min ~ 30 Min Delay 10A @ 240VAC Panel Mount |
Datasheet | Datasheet |
Category | Circuit DPDT (2 Form C) |
Manufacturer TE Connectivity AMP Connectors | Delay Time 3 Min ~ 30 Min |
Series | Contact Rating @ Voltage 10A @ 240VAC |
Packaging Bulk | Voltage - Supply 96VDC |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Off-Delay |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 993,91000 € | 2.981,73 € |
| Unit Price without VAT: | 993,91000 € |
|---|---|
| Unit Price with VAT: | 1.182,75290 € |

