
7022WCV | |
|---|---|
DigiKey Part Number | 1111-7022WCV-ND |
Manufacturer | |
Manufacturer Product Number | 7022WCV |
Description | 7022WCV=96V DC 1.5-15 SEC |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay DPDT (2 Form C) 1.5 Sec ~ 15 Sec Delay 10A @ 240VAC Panel Mount |
Datasheet | Datasheet |
Category | Circuit DPDT (2 Form C) |
Manufacturer TE Connectivity AMP Connectors | Delay Time 1.5 Sec ~ 15 Sec |
Series | Contact Rating @ Voltage 10A @ 240VAC |
Packaging Bulk | Voltage - Supply 96VDC |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Off-Delay |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 988,76667 € | 2.966,30 € |
| Unit Price without VAT: | 988,76667 € |
|---|---|
| Unit Price with VAT: | 1.176,63234 € |

