
7022WCITV | |
|---|---|
DigiKey Part Number | 1111-7022WCITV-ND |
Manufacturer | |
Manufacturer Product Number | 7022WCITV |
Description | 7022WCITV=RLY STD OFF 2P 96V 15S |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay DPDT (2 Form C) 1.5 Sec ~ 15 Sec Delay 10A @ 96VDC Panel Mount |
Datasheet | Datasheet |
Category | Circuit DPDT (2 Form C) |
Manufacturer TE Connectivity AMP Connectors | Delay Time 1.5 Sec ~ 15 Sec |
Series | Contact Rating @ Voltage 10A @ 96VDC |
Packaging Bulk | Voltage - Supply 96VDC |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Off-Delay |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1.319,26400 € | 6.596,32 € |
| Unit Price without VAT: | 1.319,26400 € |
|---|---|
| Unit Price with VAT: | 1.569,92416 € |

