
7022VCI2 | |
|---|---|
DigiKey Part Number | 1111-7022VCI2-ND |
Manufacturer | |
Manufacturer Product Number | 7022VCI2 |
Description | TIME DELAY&TIMING RELAYS RLY STD |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay DPDT (2 Form C) 1.5 Sec ~ 15 Sec Delay 10A @ 240VAC Panel Mount |
Datasheet | Datasheet |
Category | Circuit DPDT (2 Form C) |
Manufacturer TE Connectivity AMP Connectors | Delay Time 1.5 Sec ~ 15 Sec |
Series | Contact Rating @ Voltage 10A @ 240VAC |
Packaging Bulk | Voltage - Supply 32VDC |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Off-Delay |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 957,41625 € | 7.659,33 € |
| Unit Price without VAT: | 957,41625 € |
|---|---|
| Unit Price with VAT: | 1.139,32534 € |

