
7022RDA2I | |
|---|---|
DigiKey Part Number | 1111-7022RDA2I-ND |
Manufacturer | |
Manufacturer Product Number | 7022RDA2I |
Description | 7022RDA2I=RLY STD OFF 2P 60VDC 5 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay DPDT (2 Form C) 5 Sec ~ 50 Sec Delay 10A @ 240VAC Panel Mount |
Category | Circuit DPDT (2 Form C) |
Manufacturer TE Connectivity AMP Connectors | Delay Time 5 Sec ~ 50 Sec |
Series | Contact Rating @ Voltage 10A @ 240VAC |
Packaging Bulk | Voltage - Supply 60VDC |
Part Status Active | Termination Style Quick Connect |
Mounting Type Panel Mount | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Off-Delay |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1.064,75400 € | 5.323,77 € |
| Unit Price without VAT: | 1.064,75400 € |
|---|---|
| Unit Price with VAT: | 1.267,05726 € |

