
7022JKX | |
|---|---|
DigiKey Part Number | 1111-7022JKX-ND |
Manufacturer | |
Manufacturer Product Number | 7022JKX |
Description | 7022JKX=RLYSTDOFF2P208VAC |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay DPDT (2 Form C) Delay 10A @ 240VAC Panel Mount |
Category | Function Off-Delay |
Manufacturer TE Connectivity AMP Connectors | Circuit DPDT (2 Form C) |
Series | Contact Rating @ Voltage 10A @ 240VAC |
Packaging Bulk | Voltage - Supply 208VAC |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount | Timing Adjustment Method Finger Knob |
Relay Type Mechanical Relay |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 787,73875 € | 6.301,91 € |
| Unit Price without VAT: | 787,73875 € |
|---|---|
| Unit Price with VAT: | 937,40911 € |

