
7022JK | |
|---|---|
DigiKey Part Number | 1111-7022JK-ND |
Manufacturer | |
Manufacturer Product Number | 7022JK |
Description | TIME DELAY&TIMING RELAYS 2FORMC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay DPDT (2 Form C) 1 Sec ~ 200 Sec Delay 10A @ 240VAC Panel Mount |
Category | Circuit DPDT (2 Form C) |
Manufacturer TE Connectivity AMP Connectors | Delay Time 1 Sec ~ 200 Sec |
Series | Contact Rating @ Voltage 10A @ 240VAC |
Packaging Bulk | Voltage - Supply 208VAC |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Off-Delay |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 713,65875 € | 5.709,27 € |
| Unit Price without VAT: | 713,65875 € |
|---|---|
| Unit Price with VAT: | 849,25391 € |

