
7014PD | |
|---|---|
DigiKey Part Number | 1111-7014PD-ND |
Manufacturer | |
Manufacturer Product Number | 7014PD |
Description | 7014PD=RLY STD ON 4P 125VDC 10 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay 4PDT (4 Form C) 10 Sec ~ 100 Sec Delay 10A @ 240VAC Panel Mount |
Datasheet | Datasheet |
Category | Circuit 4PDT (4 Form C) |
Manufacturer TE Connectivity AMP Connectors | Delay Time 10 Sec ~ 100 Sec |
Series | Contact Rating @ Voltage 10A @ 240VAC |
Packaging Bulk | Voltage - Supply 125VDC |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function On-Delay |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 1.111,11625 € | 8.888,93 € |
| Unit Price without VAT: | 1.111,11625 € |
|---|---|
| Unit Price with VAT: | 1.322,22834 € |

