
7014PBL | |
|---|---|
DigiKey Part Number | 1111-7014PBL-ND |
Manufacturer | |
Manufacturer Product Number | 7014PBL |
Description | TIME DELAY&TIMING RELAYS 4FORMC |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay 4PDT (4 Form C) 0.7 Sec ~ 7 Sec Delay 10A @ 240VAC Panel Mount |
Datasheet | Datasheet |
Category | Circuit 4PDT (4 Form C) |
Manufacturer TE Connectivity AMP Connectors | Delay Time 0.7 Sec ~ 7 Sec |
Series | Contact Rating @ Voltage 10A @ 240VAC |
Packaging Bulk | Voltage - Supply 125VDC |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function On-Delay |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1.249,84400 € | 6.249,22 € |
| Unit Price without VAT: | 1.249,84400 € |
|---|---|
| Unit Price with VAT: | 1.487,31436 € |

