
7014AD | |
|---|---|
DigiKey Part Number | 1111-7014AD-ND |
Manufacturer | |
Manufacturer Product Number | 7014AD |
Description | RELAY TIME DELAY 50SEC 10A 400V |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay 4PDT (4 Form C) 5 Sec ~ 50 Sec Delay 10A @ 240VAC Panel Mount |
Datasheet | Datasheet |
Category | Circuit 4PDT (4 Form C) |
Manufacturer TE Connectivity AMP Connectors | Delay Time 5 Sec ~ 50 Sec |
Series | Contact Rating @ Voltage 10A @ 240VAC |
Packaging Bulk | Voltage - Supply 120VAC |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function On-Delay |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 1.063,21125 € | 8.505,69 € |
| Unit Price without VAT: | 1.063,21125 € |
|---|---|
| Unit Price with VAT: | 1.265,22139 € |

