
7014AC | |
|---|---|
DigiKey Part Number | 1111-7014AC-ND |
Manufacturer | |
Manufacturer Product Number | 7014AC |
Description | TIME DELAY&TIMING RELAYS 7014AC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay 4PDT (4 Form C) 2 Sec ~ 20 Sec Delay 10A @ 240VAC Panel Mount |
Datasheet | Datasheet |
Category | Circuit 4PDT (4 Form C) |
Manufacturer TE Connectivity AMP Connectors | Delay Time 2 Sec ~ 20 Sec |
Series | Contact Rating @ Voltage 10A @ 240VAC |
Packaging Bulk | Voltage - Supply 120VAC |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function On-Delay |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.140,16000 € | 1.140,16 € |
| Unit Price without VAT: | 1.140,16000 € |
|---|---|
| Unit Price with VAT: | 1.356,79040 € |

