
7012SJSX | |
|---|---|
DigiKey Part Number | 1111-7012SJSX-ND |
Manufacturer | |
Manufacturer Product Number | 7012SJSX |
Description | 7012SJSX=RLY STD ON 2P 250VDC |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay DPDT (2 Form C) 3 Cyc ~ 120 Cyc Delay 10A @ 240VAC Panel Mount |
Datasheet | Datasheet |
Category | Circuit DPDT (2 Form C) |
Manufacturer TE Connectivity AMP Connectors | Delay Time 3 Cyc ~ 120 Cyc |
Series | Contact Rating @ Voltage 10A @ 240VAC |
Packaging Bulk | Voltage - Supply 250VDC |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function On-Delay |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 781,66938 € | 12.506,71 € |
| Unit Price without VAT: | 781,66938 € |
|---|---|
| Unit Price with VAT: | 930,18656 € |

