
7012PE | |
|---|---|
DigiKey Part Number | 1111-7012PE-ND |
Manufacturer | |
Manufacturer Product Number | 7012PE |
Description | TIME DELAY&TIMING RELAYS 7012PE |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay DPDT (2 Form C) 20 Sec ~ 200 Sec Delay 10A @ 240VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Relay Type | Mechanical Relay | |
Function | On-Delay | |
Circuit | DPDT (2 Form C) | |
Delay Time | 20 Sec ~ 200 Sec | |
Contact Rating @ Voltage | 10A @ 240VAC | |
Voltage - Supply | 125VDC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 607,94875 € | 4.863,59 € |
| Unit Price without VAT: | 607,94875 € |
|---|---|
| Unit Price with VAT: | 723,45901 € |

