
7012OK | |
|---|---|
DigiKey Part Number | 1111-7012OK-ND |
Manufacturer | |
Manufacturer Product Number | 7012OK |
Description | 7012OK=RLY STD ON 2P 24VDC 30 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay DPDT (2 Form C) 1 Sec ~ 300 Sec Delay 10A @ 240VAC Panel Mount |
Datasheet | Datasheet |
Category | Circuit DPDT (2 Form C) |
Manufacturer TE Connectivity AMP Connectors | Delay Time 1 Sec ~ 300 Sec |
Series | Contact Rating @ Voltage 10A @ 240VAC |
Packaging Bulk | Voltage - Supply 24VDC |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function On-Delay |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 831,52667 € | 2.494,58 € |
| Unit Price without VAT: | 831,52667 € |
|---|---|
| Unit Price with VAT: | 989,51674 € |

