
7012AJX | |
|---|---|
DigiKey Part Number | 1111-7012AJX-ND |
Manufacturer | |
Manufacturer Product Number | 7012AJX |
Description | 7012AJX=RLY STD ON 2P 120VAC |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay DPDT (2 Form C) 3 Cyc ~ 120 Cyc Delay 10A @ 240VAC Panel Mount |
Datasheet | Datasheet |
Category | Circuit DPDT (2 Form C) |
Manufacturer TE Connectivity AMP Connectors | Delay Time 3 Cyc ~ 120 Cyc |
Series | Contact Rating @ Voltage 10A @ 240VAC |
Packaging Bulk | Voltage - Supply 120VAC |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function On-Delay |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 879,02000 € | 5.274,12 € |
| Unit Price without VAT: | 879,02000 € |
|---|---|
| Unit Price with VAT: | 1.046,03380 € |

