
7012AF | |
|---|---|
DigiKey Part Number | 1111-7012AF-ND |
Manufacturer | |
Manufacturer Product Number | 7012AF |
Description | TIME DELAY&TIMING RELAYS RLY STD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay DPDT (2 Form C) 1 Min ~ 10 Min Delay 10A @ 240VAC Panel Mount |
Datasheet | Datasheet |
Category | Circuit DPDT (2 Form C) |
Manufacturer TE Connectivity AMP Connectors | Delay Time 1 Min ~ 10 Min |
Series | Contact Rating @ Voltage 10A @ 240VAC |
Packaging Bulk | Voltage - Supply 120VAC |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function On-Delay |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 748,00125 € | 5.984,01 € |
| Unit Price without VAT: | 748,00125 € |
|---|---|
| Unit Price with VAT: | 890,12149 € |

