
7012AB | |
|---|---|
DigiKey Part Number | 1111-7012AB-ND |
Manufacturer | |
Manufacturer Product Number | 7012AB |
Description | TIME DELAY&TIMING RELAYS DPDT 10 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay DPDT (2 Form C) 0.5 Sec ~ 5 Sec Delay 10A @ 240VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Relay Type | Mechanical Relay | |
Function | On-Delay | |
Circuit | DPDT (2 Form C) | |
Delay Time | 0.5 Sec ~ 5 Sec | |
Contact Rating @ Voltage | 10A @ 240VAC | |
Voltage - Supply | 120VAC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 886,07000 € | 886,07 € |
| Unit Price without VAT: | 886,07000 € |
|---|---|
| Unit Price with VAT: | 1.054,42330 € |

