Similar
Similar

6WWV-24-008 | |
|---|---|
DigiKey Part Number | 1111-6WWV-24-008-ND |
Manufacturer | |
Manufacturer Product Number | 6WWV-24-008 |
Description | 6WWV-24-008=#6 TRIBARRIER TERM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer TE Connectivity AMP Connectors | Top Termination Screws with Captive Plate |
Series | Bottom Termination Wire Wrap |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 24 | Terminal Screw Finish Zinc, Clear Chromate |
Number of Wire Entries 24 | Mounting Type Through Hole |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 25A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTYK50124030 | On Shore Technology Inc. | 0 | OSTYK50124030-ND | 5,53375 € | Similar |
| OSTYK50424030 | On Shore Technology Inc. | 0 | OSTYK50424030-ND | 4,09545 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 27,67906 € | 885,73 € |
| Unit Price without VAT: | 27,67906 € |
|---|---|
| Unit Price with VAT: | 32,93808 € |

