
6PCV-28-006 | |
|---|---|
DigiKey Part Number | 1111-6PCV-28-006-ND |
Manufacturer | |
Manufacturer Product Number | 6PCV-28-006 |
Description | 6PCV-28-006=6PCV ASSEMBLY |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 28 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 28 | |
Number of Wire Entries | 28 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 25A | |
Voltage Rating | 300V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws | |
Bottom Termination | PC Pin | |
Barrier Type | 3 Wall (Tri) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc, Clear Chromate | |
Mounting Type | Through Hole | |
Operating Temperature | 105°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 19,88313 € | 2.982,47 € |
| Unit Price without VAT: | 19,88313 € |
|---|---|
| Unit Price with VAT: | 23,66092 € |

