Similar

6PCV-25-006 | |
|---|---|
DigiKey Part Number | 1111-6PCV-25-006-ND |
Manufacturer | |
Manufacturer Product Number | 6PCV-25-006 |
Description | 6PCV-25-006=6PCV ASSEMBLY |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 25 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer TE Connectivity AMP Connectors | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 25 | Terminal Screw Finish Zinc, Clear Chromate |
Number of Wire Entries 25 | Mounting Type Through Hole |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 25A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 237111250 | Curtis Industries | 0 | 364-237111250-ND | 12,63905 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 11,44876 € | 57.243,80 € |
| Unit Price without VAT: | 11,44876 € |
|---|---|
| Unit Price with VAT: | 13,62402 € |


